Square D 8501RSD42V53

Power Relay; 8 Pin; 24 VDC; DPDT; Socket Mount; 15A; 240 VAC; QC Tabs; 8501R Series
$ 44.14
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 8501RSD42V53.

IHS

Datasheet2 pages7 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-9.09%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 10A 24VDC 650Ohm Through Hole
Relay;E-Mech;DPDT;Ctrl-V 24DC;10A;220VDC;Socket Mount;8 Pin Octal;MK-S Series
Electromechanical Relay DPDT 10A 24VDC 650Ohm Flange Mount
Phoenix Contact2903315
Electromechanical Relay 24VDC 571.42Ohm 10A DPDT(31x75x96)mm DIN Rail Module Relay
TE Connectivity9-1393101-5
KRP Series General Purpose Electromechanical Relay DPDT 10A 24VDC 472Ohm Socket
Phoenix Contact2834025
Relay; E-Mech; DPDT; 24VDC In; Polarity A1; A2-; w/LED; Free-Wheeling Diode; Plug-In

Descriptions

Descriptions of Square D 8501RSD42V53 provided by its distributors.

Power Relay; 8 Pin; 24 VDC; DPDT; Socket Mount; 15A; 240 VAC; QC Tabs; 8501R Series
Electromechanical Relay 24VDC 10A DPDT (( Socket Miniature Relay
RELAY, DPDT, 240VAC, 30VDC, 10A; Contact; RELAY, DPDT, 240VAC, 30VDC, 10A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:R Series; Relay Mounting:Socket; Coil Type:DC; Contact Voltage VAC:240VAC; Relay Terminals:Quick Connect
Square D 8501RSD42V53 Plug-In Relay Brand: Square D. Part Number: 8501RSD42V53. Square D Plug-In Relay, Type R Standard Miniature, Series: 8501R, 10 A, 1 hp Power, 50/60 Hz Frequency, 300 VAC, 30 VDC Coil, DPDT Contact Form, 10 A at 28/240 VAC Contact, 8 Pins, 2 Pole, Socket Mounting, Spade Terminal, -40 to 131 deg F. Additional Description: SQD -8501RSD42V53 RELAY240VAC15AMPTYPER+OPTIONS 24VDC. Catalog Description: Miniature Relay, Harmony 8501R, DPDT, 8 blades, coil, 15A resistive at 120V AC, 1HP at 277V AC, 24V DC, 2NO+ 2NC..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8501-RSD42V53