Eaton UTG01412SH

Circular Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
$ 8.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG01412SH.

Official Datasheet11 years ago

Inventory History

3 month trend:
-11.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
Circular Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Conn Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port
ITT / Cannon192926-0460
Circular Connector, 12 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
ITT / Cannon192990-1680
Conn Ringlock Circular SKT 12 POS Crimp ST Panel Mount 12 Terminal 1 Port
ITT / Cannon192993-0033
Circular Connector, 12 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts

Descriptions

Descriptions of Eaton UTG01412SH provided by its distributors.

Circular Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Conn Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port Bag
Female square flange receptacle, IP65 | Souriau-Sunbank by Eaton UTG01412SH
Female Square Flange Receptacle, Ip65 And 48H Salt Spray Rohs Compliant: Yes |Souriau-Sunbank/eaton UTG014-12SH
CONN HSG RCPT 12POS WALL MNT SKT
RECEPTACLE, SIZE14, 12WAY, SKT; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling S
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 12 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG014-12SH