Eaton UTS01412S

Souriau Circular Connector Plug, UTS Series, 12 Pos, Flange Mount, Crimp, IP68, IP69K
$ 6.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS01412S.

IHS

Datasheet8 pages15 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.91%

CAD Models

Download Eaton UTS01412S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau M14 Circular Connector Plug, UTS Series, 12 Pos, Panel Mount, Crimp, IP68, IP69K
Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UTS71412P
ITT / Cannon192926-0460
Circular Connector, 12 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Souriau circular connector plug, UTGseries, 12Core, Flange mounting, Crimping
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts

Descriptions

Descriptions of Eaton UTS01412S provided by its distributors.

Souriau Circular Connector Plug, UTS Series, 12 Pos, Flange Mount, Crimp, IP68, IP69K
Conn Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port
Plastic square flange receptacle, without backshell, for 12 female contacts, IP68/69K
Souriau SCT
Receptacle, Size14, 12Way, Skt; |Souriau-Sunbank / Eaton UTS01412S
12 Pole Panel Mount Connector Socket, 14 Shell Size, Female Contacts | Souriau-Sunbank by Eaton UTS01412S
CONN RCPT HSG FMALE 12POS PNL MT
RECEPTACLE, SIZE14, 12WAY, SKT; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling S
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 12 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating V = 63 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN