Eaton UTS71412P

Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UTS71412P
$ 7.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS71412P.

IHS

Datasheet8 pages15 years ago

RS (Formerly Allied Electronics)

element14

Farnell

Inventory History

3 month trend:
+31.61%

CAD Models

Download Eaton UTS71412P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau M14 Circular Connector Plug, UTS Series, 12 Pos, Panel Mount, Crimp, IP68, IP69K
Souriau Circular Connector Plug, UTS Series, 12 Pos, Flange Mount, Crimp, IP68, IP69K
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
Souriau circular connector plug, UTGseries, 12Core, Flange mounting, Crimping, IP65
ITT / Cannon192926-0460
Circular Connector, 12 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts

Descriptions

Descriptions of Eaton UTS71412P provided by its distributors.

Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UTS71412P
Souriau M14circular connector plug, UTSseries, 12Core, panel mount, Crimping, IP68,IP69K
Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
Plastic jam nut receptacle, without backshell, for 12 male contacts, IP68/69K
Souriau SCT
Connector plastic circ size 14 jam nut recept for 12 size 16 pin cont sealed | Souriau-Sunbank by Eaton UTS71412P
Souriau Sunbank by Eaton UTS71412P 圆形连接器
CONN RCPT HSNG MALE 12POS PNL MT
RECEPTACLE, JAM NUT, SIZE14, 12WAY, PIN; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Couplin
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 12 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating V = 63 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN