ITT / Cannon 192926-0460

Circular Connector, 12 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
$ 8.326
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192926-0460.

IHS

Datasheet1 page6 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.97%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
Conn Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port
Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
ITT / Cannon192922-1210
Circular Connector, Trident Ringlock Series, Receptacle, 12, Socket, Panel, 14-12
ITT / Cannon192990-1680
Conn Ringlock Circular SKT 12 POS Crimp ST Panel Mount 12 Terminal 1 Port
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts

Descriptions

Descriptions of ITT / Cannon 192926-0460 provided by its distributors.

Circular Connector, 12 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Panel-mount plug 12-pole Trident Ringlock Circular 12 Panel-mount plug, with flange Male 14, 192926-0460, ITT Corporation
Circular Connector Receptacle Size 14, 12 Position, Panel; Rango De Producto:Serie Trident Ringlock; Género:Receptáculo Eléctrico; Núm. De Posiciones:12; Contacto, Género:Pin; Conector, Montaje:Panel; Disposición De Insercción:14-12 |Itt Cannon 192926-0460
CIRCULAR CONNECTOR RCPT SIZE 14, 12POS,; CIRCULAR CONNECTOR RCPT SIZE 14, 12POS, PANEL; Connector Type:Circular Industrial; Series:Ringlock; Connector Body Material:Nylon (Polyamide); Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:14

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192926-0460.