Eaton UTG01412PH

Souriau circular connector plug, UTGseries, 12Core, Flange mounting, Crimping, IP65
$ 7.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG01412PH.

IHS

Datasheet14 pages12 years ago
Datasheet1 page16 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau M14 Circular Connector Plug, UTS Series, 12 Pos, Panel Mount, Crimp, IP68, IP69K
Souriau Circular Connector Plug, UTS Series, 12 Pos, Flange Mount, Crimp, IP68, IP69K
ITT / Cannon192926-0460
Circular Connector, 12 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Souriau circular connector plug, UTGseries, 12Core, Flange mounting, Crimping
ITT / Cannon192922-1210
Circular Connector, 12 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192990-1680
Circular Connector, 12 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UTG01412PH provided by its distributors.

Souriau circular connector plug, UTGseries, 12Core, Flange mounting, Crimping, IP65
Circular Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Conn Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port Bag
Cir Conn, Circular Ind, 12Pos; |Souriau-Sunbank/eaton UTG01412PH
Male square flange receptacle, IP65 | Souriau-Sunbank by Eaton UTG01412PH
12 way panel receptacle, pin contacts
CONN RCPT HSNG MALE 12POS PNL MT
SQ. FLANGE RECEPT/SIZE 14/MALE
CONNECTOR, CIRCULAR, RCPT, 12POS, PANEL; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coup
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 12 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN