Eaton UTG0104P

Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port Bag
$ 6.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG0104P.

IHS

Datasheet14 pages11 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
-48.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

ITT / Cannon192926-0440
Circular Connector, Trident Ringlock Series, Receptacle, 4, Pin, Panel, 10-04
Circular Connector, 19 Contact(s), Glass Filled Polyethylene, Male, Crimp Terminal, Receptacle
Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
ITT / Cannon192990-1660
Circular Connector, Trident Ringlock Series, Receptacle, 4, Socket, Panel, 10-04
ITT / Cannon192922-1190
Conn Ringlock Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
Connector, Plastic Circ, Size 10, Jam Nut Recept, For 4 Size 16 Pin Cont, Sealed
ITT / Cannon192990-1660
Circular Connector, Trident Ringlock Series, Receptacle, 4, Socket, Panel, 10-04

Descriptions

Descriptions of Eaton UTG0104P provided by its distributors.

Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port Bag
CIRCULAR CONN, RECEPTACLE, 4 WAY, PANEL; Product Range:Trim Trio UTG Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:4Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupl
Circular Connector, Plug, Size 10, 4 Position, Wall; Rango De Producto:Serie Metalok Bantam Trim Trio Utg; Género:Macho; Núm. De Posiciones:4; Contacto, Género:Pin; Conector, Montaje:Pared; Disposición De Insercción:10-4 |Souriau-Sunbank / Eaton UTG010-4P
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG010-4P