Eaton UTS7104P

Souriau circular connector plug, UTSseries, 4Core, panel mount, Crimping, IP68,IP69K
$ 7.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS7104P.

IHS

Datasheet8 pages15 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-2.68%

CAD Models

Download Eaton UTS7104P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UTSseries, 4Core, panel mount, Crimping, IP68,IP69K
Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
Souriau circular connector plug, UTSseries, 4Core, panel mount, Crimping, IP68,IP69K
ITT / Cannon192926-0440
Circular Connector, 4 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
ITT / Cannon192990-1660
ITT Cannon circular connector socket, Trident Ringlockseries, 4Core, panel mount, Crimping
Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Eaton UTS7104P provided by its distributors.

Souriau circular connector plug, UTSseries, 4Core, panel mount, Crimping, IP68,IP69K
Connector, Plastic Circ, Size 10, Jam Nut Recept, For 4 Size 16 Pin Cont, Sealed
Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Plastic jam nut receptacle, without backshell, for 4 male contacts, IP68/69K
Souriau SCT
Receptacle, Jam Nut, Size10, 4Way, Pin; |Souriau-Sunbank/eaton UTS7104P
CONN RCPT HSNG MALE 4POS PNL MNT
RECEPTACLE, JAM NUT, SIZE10, 4WAY, PIN; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 13 / Voltage Rating V = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTS7-104P
  • UTS7104 P