Eaton CF16PC18RF

Male crimp stamped and formed contact, size #16, AWG 18-16, in reel
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CF16PC18RF.

IHS

Datasheet10 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+8.84%

Supply Chain

Country of OriginUSA
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Male stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
Male stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
Contact Pin 16 Size 1.6mm (0.0625) 16 AWG TRIM TRIO | Souriau-Sunbank by Eaton SM16ML1S31
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 20 AWG, 24 AWG
D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
Amphenol AerospaceM39029/58-362
Cont Pin Crmp 22-26Awg Sz 22 Pwr | Amphenol Aerospace M39029/58-362

Descriptions

Descriptions of Eaton CF16PC18RF provided by its distributors.

Male crimp stamped and formed contact, size #16, AWG 18-16, in reel
Souriau SCT
CONTACT PIN 16-18AWG CRIMP GOLD
CLIP PIN SZ16 18-16AWG 5K REEL
CIRCULAR CONTACT, PIN, 18-16AWG, CRIMP; Product Range: Souriau Clipper Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 18AWG; Contact Plating: Gold 91H4190
Circular Contact, Pin, 18-16Awg, Crimp; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:18Awg; Conductor, Tamaño Awg Min:16Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Dorado; Rango De Producto:Serie Clipper |Souriau-Sunbank / Eaton CF16PC18RF

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN