Amphenol Aerospace M39029/58-362

Cont Pin Crmp 22-26Awg Sz 22 Pwr | Amphenol Aerospace M39029/58-362
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace M39029/58-362.

IHS

Datasheet22 pages7 years ago
Datasheet28 pages17 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.31%

Supply Chain

Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Male stamped and formed crimp contact, size #20, delivered loose, tin pre plated
Connector Accessory, 0.047in Min Cable Dia, 0.083in Max Cable Dia, Contact, Copper Alloy
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
ITT / Cannon031-8717-021
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
ITT / Cannon192990-1220
CONTACT;PIN;16-14 AWG;T2P CNTS;FOR STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A

Descriptions

Descriptions of Amphenol Aerospace M39029/58-362 provided by its distributors.

Cont Pin Crmp 22-26Awg Sz 22 Pwr | Amphenol Aerospace M39029/58-362
Contact PIN 22 Size Crimp ST Cable Mount 22-26AWG
MIL-C-38999 PIN 22 SIZE 22AWG CONTACT
CONTACT PIN 22-26AWG CRIMP GOLD
CONN CONTACT PIN 22-26AWG SZ 22
Product Range:-; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Wire Size Awg Min:26Awg; For Use With:Mil-Dtl-38999 Ii, Jt I,ljt/Sjt Series Connectors; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Industrial M39029/58-362.

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39029/58-362.