Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SM16ML1S31

Contact Pin 16 Size 1.6mm (0.0625) 16 AWG TRIM TRIO | Souriau-Sunbank by Eaton SM16ML1S31
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SM16ML1S31.

IHS

Datasheet10 pages12 years ago

element14 APAC

RS (Formerly Allied Electronics)

Souriau SCT

Farnell

Inventory History

3 month trend:
+232%

Supply Chain

Country of OriginUSA
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

CL Series, Size 16 10A Male Crimp Contact for use with Clipper Series Connectors
Souriau Circular Connector Pin VGE1 Series Male Crimp 16-20 AWG Size 16
Connector Accessory, 0.046in Min Cable Dia, 0.082in Max Cable Dia, Contact, Copper Alloy
Amphenol Circular Connector Pin M39029 Series, Male, Crimp Wire, Pin Size 20
ITT / Cannon192900-0002
ITT Cannon Circular Connector Pin, T2P Series, Male, Crimp, 20-16 AWG
D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG

Descriptions

Descriptions of Eaton SM16ML1S31 provided by its distributors.

Contact Pin 16 Size 1.6mm (0.0625) 16 AWG TRIM TRIO | Souriau-Sunbank by Eaton SM16ML1S31
Male stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
Souriau SCT
Contact 16 Size Crimp ST Cable Mount 16-18AWG Loose
Size 16 Selective plated CONTACT 16 AWG LP
TRIM TRIO CONTACTS SIZE 16 SELECTIVE PLATED
CONTACT, PIN, S&F, 16-18 AWG, PK 25; Product Range: Trim Trio Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 18AWG; For Use With: TRIM TRIO Series Circular Connectors

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN