Eaton SM16M11S18

Male stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SM16M11S18.

IHS

Datasheet10 pages11 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-12.92%

Supply Chain

Country of OriginUSA
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Male stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
Contact Pin 16 Size 1.6mm (0.0625) 16 AWG TRIM TRIO | Souriau-Sunbank by Eaton SM16ML1S31
Male stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 20 AWG, 24 AWG
Amphenol AerospaceM39029/58-362
Cont Pin Crmp 22-26Awg Sz 22 Pwr | Amphenol Aerospace M39029/58-362

Descriptions

Descriptions of Eaton SM16M11S18 provided by its distributors.

Male stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
Souriau SCT
Size 16 Selective plated CON 16 AWG INSUL. CRIMP
TrimTrio Con 16 PIN Crimp 3K
Connector Accessory, Contact
CONN PIN 16-18AWG GOLD CRIMP
CONTACT SELECTIVE PLATING
CONTACT, PIN, S&F, 16-18 AWG, REEL 3K; Product Range: -; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 18AWG; For Use With: TRIM TRIO Circular Connectors; Contact Plating: Go

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM16M-11S18