SiTime SIT1602BI-82-33E-48.000000X

Oscillator MEMS 48MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT1602BI-82-33E-48.000000X.

IHS

Datasheet18 pages3 years ago
Datasheet17 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download SiTime SIT1602BI-82-33E-48.000000X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 3.113
Stock
36
1,408
Authorized Distributors
2
4
Frequency
48 MHz
48 MHz
Frequency Tolerance
-
-
Frequency Stability
25 ppm
25 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 48MHZ, OE, SMD
Oscillator MEMS 48MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 48MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS Oscillator,3.3V, -20C-70C, 25 ppm 4 VDFN 3.2x2.5x0.9mm TUBE RoHS Compliant: Yes
Oscillator MEMS 50MHz ±20ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin SMD T/R
Oscillator MEMS 50MHz ±20ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin SMD T/R

Descriptions

Descriptions of SiTime SIT1602BI-82-33E-48.000000X provided by its distributors.

Oscillator MEMS 48MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
LVCMOS Output Clock Oscillator, 48MHz Nom
MEMS OSC XO 48.0000MHZ H/LV-CMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse