SiTime SIT1602AI-22-33E-48.000000G

Oscillator MEMS 48MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
$ 1.002
NRND

Price and Stock

DistributorSKUMinPkg
AvnetSIT1602AI-22-33E-48.000000G0250
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT1602AI-22-33E-48.000000G.

IHS

Datasheet18 pages5 years ago
Datasheet16 pages11 years ago

CAD Models

Download SiTime SIT1602AI-22-33E-48.000000G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.002
$ 0.917
Stock
0
10,442
Authorized Distributors
1
3
Frequency
48 MHz
48 MHz
Frequency Tolerance
-
-
Frequency Stability
25 ppm
25 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2015-03-26
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 48MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R
SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 48MHZ, OE, SMD
Oscillator MEMS 48MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS Oscillator,3.3V, -20C-70C, 25 ppm 4 VDFN 3.2x2.5x0.9mm TUBE RoHS Compliant: Yes
Oscillator MEMS 50MHz ±20ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin SMD T/R
Oscillator MEMS 50MHz ±20ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin SMD T/R

Descriptions

Descriptions of SiTime SIT1602AI-22-33E-48.000000G provided by its distributors.

Oscillator MEMS 48MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
STANDARD FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 3225, 25PPM, 3.3V, 48MHZ, OE, SMD, NRND
LVCMOS Output Clock Oscillator, 4.096MHz Nom

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse