SiTime SIT1602AI-12-33E-48.000000G

Oscillator MEMS 48MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
$ 1.046
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT1602AI-12-33E-48.000000G.

IHS

Datasheet18 pages5 years ago
Datasheet16 pages11 years ago

Newark

SiTime Direct

CAD Models

Download SiTime SIT1602AI-12-33E-48.000000G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2015-03-26
Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

Oscillator MEMS 48MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R
Oscillator MEMS 48MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 48MHZ, OE, SMD
MEMS Oscillator,3.3V, -20C-70C, 25 ppm 4 VDFN 3.2x2.5x0.9mm TUBE RoHS Compliant: Yes
Oscillator MEMS 50MHz ±20ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin SMD T/R
Oscillator MEMS 50MHz ±20ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin SMD T/R

Descriptions

Descriptions of SiTime SIT1602AI-12-33E-48.000000G provided by its distributors.

Oscillator MEMS 48MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
STANDARD FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 2520, 25PPM, 3.3V, 48MHZ, OE, SMD, NRND
LVCMOS Output Clock Oscillator, 48MHz Nom
MEMS OSCILLATOR, 48MHZ, SMD, 2.5MM X 2MM; Frequency Nom: 48MHz; Oscillator Case: SMD, 2.5mm x 2mm; Frequency Stability + / -: 25ppm; Supply Voltage Nom: 3.3V; Product Range: SiT1602 Series; Oscillator Output Compatibility: LVCMOS / HCMOS; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse