SiTime SIT1602BC-83-33E-50.000000X

Oscillator MEMS 50MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
$ 0.868
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT1602BC-83-33E-50.000000X.

IHS

Datasheet18 pages3 years ago
Datasheet17 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download SiTime SIT1602BC-83-33E-50.000000X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.868
$ 0.722
Stock
89
16,430
Authorized Distributors
3
1
Frequency
50 MHz
50 MHz
Frequency Tolerance
-
-
Frequency Stability
50 ppm
50 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2017-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 50MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 3.3V, -20C-70C, 50ppm 4 VDFN 3.2x5.0x0.9mm TUBE RoHS Compliant: Yes
MEMS Oscillator, 3.3V, -40C-85C, 50ppm 4 VDFN 3.2x2.5x0.9mm TUBE RoHS Compliant: Yes

Descriptions

Descriptions of SiTime SIT1602BC-83-33E-50.000000X provided by its distributors.

Oscillator MEMS 50MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
STANDARD FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 7050, 50PPM, 3.3V, 50MHZ, OE, SMD
LVCMOS Output Clock Oscillator, 50MHz Nom
MEMS OSC XO 50.0000MHZ H/LV-CMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse