SiTime SIT1602AC-23-33E-50.000000G

Oscillator MEMS 50MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
$ 0.848
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT1602AC-23-33E-50.000000G.

IHS

Datasheet18 pages5 years ago
Datasheet16 pages11 years ago

SiTime Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download SiTime SIT1602AC-23-33E-50.000000G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.848
$ 0.771
$ 0.771
Stock
278
36,772
36,772
Authorized Distributors
3
2
2
Frequency
50 MHz
50 MHz
50 MHz
Frequency Tolerance
-
-
-
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
15 pF
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

Oscillator MEMS 50MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 3.3V, -20C-70C, 50ppm 4 VDFN 3.2x5.0x0.9mm TUBE RoHS Compliant: Yes
MEMS Oscillator, 3.3V, -40C-85C, 50ppm 4 VDFN 3.2x2.5x0.9mm TUBE RoHS Compliant: Yes

Descriptions

Descriptions of SiTime SIT1602AC-23-33E-50.000000G provided by its distributors.

Oscillator MEMS 50MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
STANDARD FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 3225, 50PPM, 3.3V, 50MHZ, OE, SMD, NRND
LVCMOS Output Clock Oscillator, 50MHz Nom
MEMS OSC XO 50.0000MHZ LVCMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse