
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC1033CI1-050.0000T | 0 | 1K | Tape & Reel | 33m | |||||||
| Worldway Electronics | DSC1033CI1-050.0000T | 25,884 | 7 | Tape & Reel | 2d | |||||||
| Suntronic | DSC1033CI1-050.0000T | 22,336 | 1d | |||||||||
| AERI | DSC1033CI1-050.0000T | 6,018 | 10h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | DSC1033CI1-050.0000T | Contact | >1wk |
Download datasheets and manufacturer documentation for Microchip DSC1033CI1-050.0000T.
Download Microchip DSC1033CI1-050.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip DSC1033CI1-050.0000T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSC1033CI1-050.0000T.