SiTime SIT1602AC-83-33E-50.000000Y

Oscillator MEMS 50MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
$ 0.722
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT1602AC-83-33E-50.000000Y.

IHS

Datasheet18 pages5 years ago
Datasheet16 pages11 years ago

CAD Models

Download SiTime SIT1602AC-83-33E-50.000000Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.722
$ 0.868
Stock
16,440
89
Authorized Distributors
1
3
Frequency
50 MHz
50 MHz
Frequency Tolerance
-
-
Frequency Stability
50 ppm
50 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2013-06-10
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of SiTime SIT1602AC-83-33E-50.000000Y provided by its distributors.

Oscillator MEMS 50MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
STANDARD FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 7050, 50PPM, 3.3V, 50MHZ, OE, SMD, NRND
LVCMOS Output Clock Oscillator, 50MHz Nom
MEMS OSC XO 50.0000MHZ LVCMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse