SiTime SIT1602AC-33-33E-25.000000X

Oscillator MEMS 25MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
$ 0.915
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT1602AC-33-33E-25.000000X.

IHS

Datasheet18 pages5 years ago
Datasheet16 pages11 years ago

SiTime Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download SiTime SIT1602AC-33-33E-25.000000X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.915
$ 0.923
Stock
223
206
Authorized Distributors
3
3
Frequency
25 MHz
25 MHz
Frequency Tolerance
-
-
Frequency Stability
50 ppm
50 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

Oscillator MEMS 25MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 1.8V 4-Pin SMD T/R
SG-310SCF Series 25 MHz 3.3 V ±50 ppm -20 to +70°C SPXO Crystal Oscillator
Silicon Lab501JAA25M0000BAF
Oscillator MEMS 25MHz ±50ppm (Stability) LVCMOS 3.3V 4-Pin DFN SMD Cut Tape

Descriptions

Descriptions of SiTime SIT1602AC-33-33E-25.000000X provided by its distributors.

Oscillator MEMS 25MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
STANDARD FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 5032, 50PPM, 3.3V, 25MHZ, OE, SMD, NRND
LVCMOS Output Clock Oscillator, 25MHz Nom
MEMS OSC XO 25.0000MHZ LVCMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse