SiTime SIT1602BC-83-33E-25.000000Y

Oscillator MEMS 25MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT1602BC-83-33E-25.000000Y.

IHS

Datasheet18 pages3 years ago

CAD Models

Download SiTime SIT1602BC-83-33E-25.000000Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.747
$ 0.833
$ 0.833
Stock
2,496
74,773
74,773
Authorized Distributors
2
2
2
Frequency
25 MHz
25 MHz
25 MHz
Frequency Tolerance
-
-
-
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
15 pF
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2017-05-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Oscillator MEMS 25MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R
XTAL OSC XO 27.0000MHZ CMOS SMD
XTAL OSC XO 27.0000MHZ CMOS SMD

Descriptions

Descriptions of SiTime SIT1602BC-83-33E-25.000000Y provided by its distributors.

Oscillator MEMS 25MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
STANDARD FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 7050, 50PPM, 3.3V, 25MHZ, OE, SMD
MEMS ROHS3Compliant Enable/Disable Active Oscillator 55/45% -20C~70C 2ns 4.5mA
MEMS OSC XO 25.0000MHZ H/LV-CMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse