Abracon ASE3-25.000MHZ-L-C-T

Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 1.8V 4-Pin SMD T/R
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE3-25.000MHZ-L-C-T.

Master Electronics

Datasheet3 pages18 years ago

element14 APAC

Abracon SCT

Sager Electronics

Inventory History

3 month trend:
-34.82%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-03-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Oscillator XO 25MHz ±50ppm 15pF HCMOS 60% 1.8V 4-Pin SMD T/R
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD Tube
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD T/R
SG-310SCF Series 25 MHz 3.3 V ±50 ppm -20 to +70°C SPXO Crystal Oscillator

Descriptions

Descriptions of Abracon ASE3-25.000MHZ-L-C-T provided by its distributors.

Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 1.8V 4-Pin SMD T/R
Oscillator, 25 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 1.8 V, CMOS, ASE3
OSCILLATOR, 25MHZ, 3.2MM X 2.5MM, LVCMOS
CMOS Output Clock Oscillator, 25MHz Nom
Standard Clock Oscillators 25.0 MHZ 1.8V -40+85C 50PPM
XTAL OSC XO 25.0000MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
1.8V ¡À50ppm 25MHz 3.2mm*2.5mm*1.2mm
OSCILLATOR, 25MHZ, 3.2MM X 2.5MM, LVCMOS; OSCILLATOR, 25MHZ, 3.2MM X 2.5MM, LVCMOS; Frequency Nom: 25MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 3.2mm x 2.5mm; Supply Voltage Nom: 1.8V; Product Range: ASE3 Series; Operating Temperature Min: -40°C

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE3-25.000MHZ-LC-T
  • ASE3-25.000MHZ-LC-T.