Silicon Lab SL16020DCT

PLL Clock Generator Single 10-Pin TDFN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SL16020DCT.

Silicon Lab

Datasheet10 pages15 years ago

IHS

Alternate Parts

Price @ 1000
$ 0.56
Stock
184,649
361
Authorized Distributors
0
1
Case/Package
-
WFDFN
Number of Pins
10
10
PLL
-
-
Input
Clock
Clock
Max Frequency
100 MHz
100 MHz
Number of Outputs
2
2
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Silicon LabSL16010DCT
PLL Clock Generator Single 10-Pin TDFN EP T/R
Silicon LabSL16010DC
IC CLOCK AMD GRAPHICS 10TDFN / Clock Generator 27MHz-IN 100MHz-OUT 10-Pin TDFN EP Cut Tape
Renesas2305M-1LFT
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas2305M-1LF
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Clock Generator 10MHz to 80MHz-IN 80MHz-OUT 8-Pin WDFN T/R

Descriptions

Descriptions of Silicon Lab SL16020DCT provided by its distributors.

PLL Clock Generator Single 10-Pin TDFN EP T/R
Clock Crystal 10-WFDFN Exposed Pad SL16020 CLOCK GENERATOR OTHER clock generator circuit 3.3V 100MHz 20mA 14.5mA
Clock Generator, 100MHz, CMOS, PDSO10
AMD Graphics clock -- Control: I2C/Pin; Reference Inputs: 1; Clock Outputs: 2; Input Frequency (MHz): 27 MHz; Output Frequency (MHz): 27 MHz, 100 MHz; Phase Jitter (RMS):

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs