onsemi NB2304AC1D

PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB2304AC1D.

IHS

Datasheet10 pages20 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NB2304AC1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.739
$ 0.739
Stock
72,028
332,172
332,172
Authorized Distributors
0
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
133.3 MHz
133.3 MHz
133.3 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Clock Generator 3MHz to 78MHz-IN 156MHz-OUT 8-Pin SOIC N T/R
Renesas7152M-02LF
134MHz SOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Silicon LabSL2305SC-1
Zero Delay PLL Clock Buffer Single 10MHz to 140MHz 8-Pin SOIC N
Renesas91305AMLF
PLL Based Clock Driver, 91305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
PLL Clock Synthesizer Single 8-Pin SOIC N Tube
Clock Generator 3MHz to 78MHz-IN 78MHz-OUT 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi NB2304AC1D provided by its distributors.

PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Zero Delay Buffer 4-Out Single-Ended 8-Pin SOIC N Rail
IC BUFFER CLOCK QUAD 3.3V 8-SOIC
yes 3.6V 133.3MHz SOIC-8 SMD mount 5mm*3.9mm*1.5mm
Zero Delay Buffers 3.3V Quad Output No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd