Silicon Lab SL16010DCT

PLL Clock Generator Single 10-Pin TDFN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SL16010DCT.

IHS

Datasheet10 pages7 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.56
Stock
72,008
2,035
Authorized Distributors
0
1
Case/Package
WFDFN
WFDFN
Number of Pins
10
10
PLL
-
-
Input
Clock
Clock
Max Frequency
100 MHz
100 MHz
Number of Outputs
2
2
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-12-06
LTD Date2019-06-06

Related Parts

Clock Generator/Frequency Synthesizer /PLL
PLL Clock Generator Single 8-Pin WDFN T/R

Descriptions

Descriptions of Silicon Lab SL16010DCT provided by its distributors.

PLL Clock Generator Single 10-Pin TDFN EP T/R
Clock Crystal Clock Generator 10-WFDFN Exposed Pad SL16010 clock generator ic 3.3V 100MHz 18mA 13.5mA
Clock Generator, 100MHz, CMOS, PDSO10
Clock Generators & Support Products AMD Graphics clock
AMD Graphics clock -- Control: I2C/Pin; Reference Inputs: 1; Clock Outputs: 2; Input Frequency (MHz): 27 MHz; Output Frequency (MHz): 27 MHz, 100 MHz; Phase Jitter (RMS):

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs