onsemi PCS3P7303AG-08CR

Clock Generator 10MHz to 80MHz-IN 80MHz-OUT 8-Pin WDFN T/R
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PCS3P7303AG-08CR.

IHS

Datasheet9 pages11 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi PCS3P7303AG-08CR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2020-05-04
LTD Date2020-11-04
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 5 years ago)

Related Parts

Obsolete Surface Mount P3P73Z01B 8-WDFN (Type) IC 2011 2.5V

Descriptions

Descriptions of onsemi PCS3P7303AG-08CR provided by its distributors.

Clock Generator 10MHz to 80MHz-IN 80MHz-OUT 8-Pin WDFN T/R
Clock Generator, 80MHz, CMOS, PDSO8
80 MHz OTHER CLOCK GENERATOR PDSO8
Clock Crystal 8-WDFN PCS3P7303A LIFETIME (Last Updated: 3days ago) clock generator circuit 2.5V 80MHz 5mA 2mm
General Purpose Peak EMI Reduction IC
PEAK EMI REDUCTION IC, 25MHZ, WDFN-8;
PCS3P7303AG-08CR, MOTOR DRIVER IC
IC CLK EMI REDUCTION FREQ 8WDFN
PCS3P7303A is a versatile 3.3 V/2.5 V Peak EMI reduction IC. PCS3P7303A accepts an input clock either from a crystal or from an external reference (AC or DC coupled to XIN / CLKIN) and locks on to it delivering a 1x modulated clock output. PCS3P7303A has a Frequency Selection (FS) control that facilitates selecting one of the two frequency ranges within the operating frequency range. PCS3P7303A has an SSEXTR pin to select different deviations depending upon the value of an external resistor connected between SSEXTR and GND. Modulation Rate (MR) control selects two different Modulation Rates.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCS3P7303AG-08-CR
  • PCS3P7303AG08CR