Silicon Lab SL16020DC

PLL Clock Generator Single 10-Pin TDFN EP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SL16020DC.

Silicon Lab

Datasheet10 pages15 years ago

IHS

TME

CAD Models

Download Silicon Lab SL16020DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
Stock
69,125
2,035
Authorized Distributors
0
1
Case/Package
-
WFDFN
Number of Pins
10
10
PLL
-
-
Input
Clock
Clock
Max Frequency
100 MHz
100 MHz
Number of Outputs
2
2
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-09-26
LTD Date2020-03-21

Related Parts

Silicon LabSL16010DCT
PLL Clock Generator Single 10-Pin TDFN EP T/R
Silicon LabSL16010DC
IC CLOCK AMD GRAPHICS 10TDFN / Clock Generator 27MHz-IN 100MHz-OUT 10-Pin TDFN EP Cut Tape
Renesas2305M-1LFT
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas2305MI-1LF
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Descriptions

Descriptions of Silicon Lab SL16020DC provided by its distributors.

PLL Clock Generator Single 10-Pin TDFN EP Tube
Clock Generator & Buffer
Clock Generator, 100MHz, CMOS, PDSO10
Clock Generators & Support Products AMD Graphics clock
IC CLOCK AMD GRAPHICS 10TDFN
new, original packaged

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs