Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 2305MI-1LF

PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 2305MI-1LF.

Renesas

Datasheet15 pages1 year ago
Datasheet13 pages14 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Verical

CAD Models

Download Renesas 2305MI-1LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.72
Stock
119,265
92,031
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
133 MHz
133 MHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-04-07
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2022-07-19
LTD Date2023-01-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 weeks ago)

Related Parts

Renesas2305M-1LFT
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas91305AMLF
PLL Based Clock Driver, 91305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Clock Generator 3MHz to 78MHz-IN 156MHz-OUT 8-Pin SOIC N T/R
Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 8-Pin SOIC T/R

Descriptions

Descriptions of Renesas 2305MI-1LF provided by its distributors.

PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Zero Delay PLL Clock Buffer Single 8-Pin SOIC N Tube
SOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
3.3V Zero Delay Low Skew Buffer

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2305MI1LF