Silicon Lab SI8715BC-A-IP

SILICON LABS SI8715BC-A-IPDigital Isolator, 1 Channel, 50 ns, 2.5 V, 5.5 V, DIP, 8 Pins
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI8715BC-A-IP.

IHS

Datasheet36 pages28 years ago

Silicon Lab

Farnell

Newark

TME

CAD Models

Download Silicon Lab SI8715BC-A-IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

Vishay6N136
6N136 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Vishay6N139
OPTOCOUPLER, HIGH SPEED, DIP-8, -55 C, 100 C, -1.8 MV/C (TYP.), 5.0 V (MIN)
Vishay6N135
8-DIP (0.300 7.62mm) 1 DC Active Optoisolator Transistor Output 7% @ 16mA 5300Vrms 1Mbps 25mA
ToshibaTLP754(F)
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Magazine
ToshibaTLP352(F)
200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS

Descriptions

Descriptions of Silicon Lab SI8715BC-A-IP provided by its distributors.

SILICON LABS SI8715BC-A-IPDigital Isolator, 1 Channel, 50 ns, 2.5 V, 5.5 V, DIP, 8 Pins
Digital Isolator CMOS 1-CH 15Mbps Automotive 8-Pin DIP SMD Tube
3.75 kV optocoupler replacement in PDIP8
Optocoupler Replacement Isolator, WB SOIC6, RoHS
Silicon Labs SCT
3.75 kV Opto-input, Non-inverting output, High CMTI, 15 Mbps
LOGIC OUTPUT ISOLATOR, 50NS, DIP-8
DGTL ISO 3750VRMS 1CH GP 8DIP GW
Interface Circuit, CMOS, PDSO8
Logic Output Isolator, 50Ns, Dip-8; No. Of Channels:1 Channel; Propagation Delay:50Ns; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Interface Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Silicon Labs SI8715BC-A-IP

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs