Vishay 6N135

6N135 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
$ 0.688
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 6N135.

Farnell

Datasheet10 pages3 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago

IHS

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-8.80%

CAD Models

Download Vishay 6N135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1988-11-21
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-09-03
LTD Date2026-03-02

Related Parts

Vishay6N136
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Vishay6N139
Vishay Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
VishayVO3120
1-CH Gate Driver Optocoupler, 2.5A Output, 5.3kV Isolation, DIP
Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin DIP Tube

Descriptions

Descriptions of Vishay 6N135 provided by its distributors.

6N135 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
6N135 DC INPUT PHOTOTRANSISTOR OUTPUT OPTOCOUPLER, THROUGH HOLE, 8-PIN DIP
High Speed Optocoupler, 1 MBd, Photodiode with Transistor Output
Avnet Japan
Transistor Output Optocoupler, 1-Element, 3500V Isolation
Vishay Phototransistor Output Optocoupler, TH, 8-Pin, DIP
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
Optocoupler Collector-emitter breakdown voltage: 15 V Operating temperature: -55...100 °C Approvals: UL / CSA / VDE Package: DIL-8 Input forward current: 25 mA
Optocoupler, Transistor, 5300Vrms; No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:8Pins; Forward Current If Max:25Ma; Isolation Voltage:5.3Kv; Ctr Min:7%; Collector Emitter Voltage V(Br)Ceo:20V; Product Range:- Rohs Compliant: No |Vishay 6N135.
OPTOCOUPLER, TRANSISTOR, 5300VRMS; No. o; OPTOCOUPLER, TRANSISTOR, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:1.6mA; Output Voltage:15V; Opto Case Style:DIP; No. of Pins:8; CTR Min:5%; Common Mode Ratio:1000

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N 135
  • 6N135.
  • 6N135..