Microchip MICRF002YM-TR

RF Receiver ASK/OOK 4.75V to 5.5V 16-Pin SOIC T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MICRF002YM-TR.

Electro Sonic

Datasheet3 pages9 years ago

Future Electronics

iiiC

DigiKey

Alternate Parts

Price @ 1000
$ 1.13
Stock
92,737
144,890
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
16
-
Frequency
440 MHz
440 MHz
Data Rate
10 kbps
10 kbps
Interface
-
-
Current - Receiving
2.2 mA
2.2 mA
Current - Transmitting
-
-
Sensitivity (dBm)
-95 dBm
-95 dBm
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

MicrochipMICRF011YM
(not Recommended For New DESIGNS)300-440MHZ Rf Receiver 14 SOIC .150IN Tube Rohs Compliant: Yes
MicrochipMICRF009YM
RF Receiver (Not Recommended for New Designs)300-440MHz High Sensitivity Receiver
Analog DevicesMAX7057ASE+
RF Transmitter ASK/FSK 2.7V 16-Pin SOIC N
Silicon LabSI4827-A10-CSR
RF Receiver AM/FM/SW 2V to 3.6V 16-Pin SOIC T/R
Silicon LabSI4827-A10-CS
RF Receiver AM/FM/SW 2V to 3.6V 24-Pin SSOP
Silicon LabSI4825-A10-CSR
Rf Receiver, 109Mhz, 0 To 70Deg C Rohs Compliant: Yes |Silicon Labs SI4825-A10-CSR

Descriptions

Descriptions of Microchip MICRF002YM-TR provided by its distributors.

RF Receiver ASK/OOK 4.75V to 5.5V 16-Pin SOIC T/R
MICRF002 Series 440 MHz 10 Kbps 2.2 mA Surface Mount Receiver IC - SOIC-16
300-440MHz RF Receiver With Shutdown
(Not Recommended For New Designs)300-440Mhz Rf Receiver With Shutdown 16 Soic .150In T/R Rohs Compliant: Yes |Microchip Technology MICRF002YM-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MICRF002YM TR
  • MICRF002YMTR