Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC113LRGPT

IC Rf Value Line Txrx 20QFN / Rf Receiver Fsk/gfsk/ook 2.5V/3.3V 20-PIN VQFN Ep T/r
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC113LRGPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet86 pages12 years ago
Datasheet75 pages15 years ago
Technical Drawing2 pages15 years ago

Augswan

Inventory History

3 month trend:
-10.31%

CAD Models

Download Texas Instruments CC113LRGPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 1.2
Stock
188,129
788,719
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Number of Pins
20
20
Frequency
915 MHz
915 MHz
Data Rate
600 kbps
600 kbps
Interface
-
-
Current - Receiving
17.1 mA
17.1 mA
Current - Transmitting
-
-
Sensitivity (dBm)
-116 dBm
-116 dBm
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC113LRGPT.

Related Parts

Texas InstrumentsCC110LRGPT
600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
Texas InstrumentsCC115LRGPT
Value line Sub-1 GHz wireless transmitter 20-QFN -40 to 85
Silicon LabSI4356-B1A-FM
RF Receiver FSK/OOK 2.5V/3.3V 20-Pin QFN EP Tray
Silicon LabSI4355-B1A-FM
RF Receiver FSK/GFSK/OOK 3V 20-Pin QFN EP Tray
Silicon LabSI4455-B1A-FM
RF Transceiver FSK/GFSK/OOK 3V 20-Pin QFN EP Tray
Texas InstrumentsCC1150RST
RF Transmitter ASK/FSK/OOK/GFSK/MSK 1.8V/2.5V/3.3V 16-Pin VQFN EP Tube

Descriptions

Descriptions of Texas Instruments CC113LRGPT provided by its distributors.

IC RF VALUE LINE TXRX 20QFN / RF Receiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R
Value line Sub-1 GHz wireless receiver 20-QFN -40 to 85
QFN-20-EP(4x4) RF Transceiver ICs ROHS
RF RX FSK/GFSK 315/433MHZ 20QFN "- RF Receiver FSK, GFSK, OOK 315MHz, 433MHz, 868MHz, 915MHz -116dBm 600kbps PCB, Surface Mount 20-QFN (4x4)"
RF AND BASEBAND CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.