Silicon Lab CP2104-F03-GM

Full Speed Basic USB Type-C Controller USB 2.0 3.3V Tube Automotive 24-Pin QFN EP
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab CP2104-F03-GM.

IHS

Datasheet22 pages28 years ago

Augswan

Upverter

iiiC

Arrow.cn

Inventory History

3 month trend:
+31.27%

CAD Models

Download Silicon Lab CP2104-F03-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2010-10-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

MicrochipUSB3343-CP
Enhanced Single Supply Hi-Speed USB ULPI Transceiver; 24 VQFN 4x4x0.9mm TRAY
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
MicrochipUSB2412-DZK
USB Interface - USB Hub Controller - USB 2.0 - 3 V - 3.6 V - QFN EP - 28 Pins.
Texas InstrumentsTPS2231RGPT
ExpressCard single power interface switch 20-QFN
Texas InstrumentsSN75LVCP601RTJR
LVDS Driver 6000Mbps 20-Pin WQFN EP T/R / IC REDRIVER SATA 2CH 6GBPS 20QFN
Texas InstrumentsSN75LVCP412RTJR
LVDS Driver 3000Mbps 0.8V 20-Pin WQFN EP T/R / IC REDRIVER SATA 2CH 3GBPS 20QFN

Descriptions

Descriptions of Silicon Lab CP2104-F03-GM provided by its distributors.

Full Speed Basic USB Type-C Controller USB 2.0 3.3V Tube Automotive 24-Pin QFN EP
USBUART UART QFN-24-EP(4x4) USB ICs ROHS
CP2104 Tube e3 1997 interface controller 1.8V 3V~3.6V 4mm 17mA 2Mbps
IC SGL USB-TO-UART BRIDGE 24QFN
SINGLE-CHIP USB-TO-UART BRIDGE
INTERFACE BRIDGE, USB TO UART, QFN-24; Bridge Type:USB to UART; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Case / Package:QFN; No. of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C RoHS Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP-2104-F03-GM
  • CP2104-F-03-GM
  • CP2104F03-GM
  • CP2104F03GM