Silicon Lab CP2102N-A01-GQFN20

IC Bridge Usb to Uart 20QFN / Usb Bridge, Usb to Uart Usb 2.0 Uart Interface 20-QFN (3X3)
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab CP2102N-A01-GQFN20.

Silicon Lab

Datasheet47 pages7 years ago

IHS

Farnell

Newark

Augswan

CAD Models

Download Silicon Lab CP2102N-A01-GQFN20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.54
$ 2.54
Stock
98,668
976,324
976,324
Authorized Distributors
1
6
6
Case/Package
QFN
-
-
Mount
-
-
-
Number of Pins
20
-
-
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
UART
UART
UART
Data Rate
1.5 Mbps
1.5 Mbps
1.5 Mbps
Number of Ports
1
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2016-05-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-06-10
LTD Date2020-12-04
Manufacturer Lifecycle StatusENGINEERING (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTS3DS10224RUKR
Analog Multiplexer Single 2:4 20-Pin WQFN EP T/R / IC MUX/DMUX DIFF 2:4 20WQFN
MicrochipEMC2104-BP-TR
CLOSED LOOP RPM FAN CONTROLLERW/5TEMP, ALERT, SHUTDWN, I2C/SMBUS20 QFN 4X4X0.9MMT/R
Texas InstrumentsSN75LVCP412RTJR
LVDS Driver 3000Mbps 0.8V 20-Pin WQFN EP T/R / IC REDRIVER SATA 2CH 3GBPS 20QFN
Texas InstrumentsTPS2231RGPT
ExpressCard single power interface switch 20-QFN
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 20-Pin PQFN EP Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin QFN EP T/R

Descriptions

Descriptions of Silicon Lab CP2102N-A01-GQFN20 provided by its distributors.

IC BRIDGE USB TO UART 20QFN / USB Bridge, USB to UART USB 2.0 UART Interface 20-QFN (3x3)
Full Speed Basic USB Type-C Controller USB 2.0 3.3V Tube Automotive 20-Pin QFN EP
Tube 1997 UART USB 2.0 interface controller 3V~3.6V 800mum 9.5mA -40C~85C
USB-UART INTERFACE BRIDGE, QFN-20; Bridge Type: USB to UART; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; P

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs