Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16LF1507-I/ML

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 20-Pin PQFN EP Tube
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1507-I/ML.

Upverter

Datasheet266 pages15 years ago

Microchip

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LF1507-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 3.02
$ 3.02
Stock
163,457
161,399
161,399
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
17
17
17
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, PWM
-
-

Supply Chain

Projected EOL Date2039-07-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-07-07
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

IC, MCU, 8-BIT, 3.5KB, RAM, 128B, 2X8-BIT, 1X16-BIT, 12-CH, 10-BIT, QFN-20
IC, MCU, 8-BIT, 3.5KB, RAM, 128B, 2X8-BIT, 1X16-BIT, 12-CH, 10-BIT, QFN-20
PIC16F1508-I/ML; 8bit PIC Microcontroller; 20MHz; 4096 words Flash; 20-Pin QFN

Descriptions

Descriptions of Microchip PIC16LF1507-I/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 20-Pin PQFN EP Tube
IC, MCU, 8-BIT, 3.5KB, RAM, 128B, 2X8-BIT, 1X16-BIT, 12-CH, 10-BIT, QFN-20
PIC16 Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-20
1.8V~3.6V 20MHz 1KB FLASH 3.5KB Brown-out Detect/Reset,POR,PWM,WDT inside 17 1.8V 3.6V 20MHz A/D 12x10b 8bit PIC QFN SMD mount 4mm*4mm*880μm
Product Range:pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:3.5Kb; Ram Memory Size:128Byte; No. Of Pins:20Pins; Mcu Case Style:qfn; No. Of I/o S:18I/o S; Embedded Interface Type:serial; Supply Voltage Min:1.8V Rohs Compliant: Yes
IC, 8BIT MCU, PIC16LF, 20MHz, QFN-20; Co; IC, 8BIT MCU, PIC16LF, 20MHz, QFN-20; Controller Family/Series:PIC16LF; Core Size:8bit; No. of I/O's:18; Program Memory Size:2 Kwords; RAM Memory Size:128Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1507-I/ML.
  • PIC16LF1507-IML
  • PIC16LF1507I/ML
  • PIC16LF1507IML