Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip EMC2104-BP-TR

Closed Loop Rpm Fan CONTROLLERW/5TEMP, Alert, Shutdwn, I2C/SMBUS20 QFN 4X4X0.9MMT/R

$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EMC2104-BP-TR.

Microchip

Datasheet99 pages15 years ago
Datasheet4 pages24 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+66.02%

CAD Models

Download Microchip EMC2104-BP-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-14
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Programmable USB Port Power Controller with Charger Emulation, 2.5A, QFN-20, RoHS
MicrochipUCS1003-2-BP
USB Power Switch Single 5.5V 0.57A/1A/1.13A/1.35A/1.68A/2.05A/2.28A/2.85A 20-Pin QFN EP Tray
MicrochipUCS1003-1-BP
USB Power Switch Single 5.5V 0.57A/1A/1.13A/1.35A/1.68A/2.05A/2.28A/2.85A 20-Pin QFN EP Tray
Texas InstrumentsTPS51916RUKT
DDR2/3/3L/4 Memory Power Solution Synchronous Buck Controller 20-WQFN -40 to 85
DC-DC Switching- Controllers 3-in-1 PWM Dual Buck Linear DDR
Switching Controller, Voltage-mode, 2A, 566kHz Switching Freq-Max, DSO20

Descriptions

Descriptions of Microchip EMC2104-BP-TR provided by its distributors.

CLOSED LOOP RPM FAN CONTROLLERW/5TEMP, ALERT, SHUTDWN, I2C/SMBUS20 QFN 4X4X0.9MMT/R
ADC (Sigma Delta), Comparator, Register Bank, Tach, Fan Control, Temp Monitor, 3V-5.5V, QFN-20, SMD, Adhesive Mount, 4.1mm × 4.1mm × 850μm
IC, RPM FAN CONTROLLER, 2%, QFN-20; Motor Type: PWM; No. of Outputs: 2Outputs; Output Current: -; Output Voltage: -; Driver Case Style: QFN; No. of Pins: 20Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Tempe

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMC2104BPTR