Silicon Lab CP2102-GM

Silicon Labs - CP2102-GM - Usb Interface, Usb-to-uart Bridge, Usb 2.0, 3 V, 3.6 V, QFN, 28 Pins
$ 5.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab CP2102-GM.

IHS

Datasheet26 pages28 years ago

HQonline

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-6.55%

CAD Models

Download Silicon Lab CP2102-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2004-10-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

MicrochipUSB2412-DZK
USB Interface - USB Hub Controller - USB 2.0 - 3 V - 3.6 V - QFN EP - 28 Pins.
MicrochipENC28J60-I/ML
Ethernet Controllers 3.1V ~ 3.6V 10 Base-T PHY MII MIIM QFN-28_6x6x065P Ethernet ICs ROHS
MicrochipUSB3300-EZK
USB3300 Series 3 - 3.6 V USB HOST/OTG PHY ULPI Controller - QFN-32
Texas InstrumentsTS3V712ERTGR
3.3-V, 1:2 (SPDT), 7-channel VGA SPDT switch 32-WQFN -40 to 85
Texas InstrumentsSN65LVPE502ARGER
1st generation dual channel USB 3.0 redriver 24-VQFN -40 to 85
Texas InstrumentsSN75LVCP412RTJR
LVDS Driver 3000Mbps 0.8V 20-Pin WQFN EP T/R / IC REDRIVER SATA 2CH 3GBPS 20QFN

Descriptions

Descriptions of Silicon Lab CP2102-GM provided by its distributors.

SILICON LABS - CP2102-GM - USB Interface, USB-to-UART BRIDGE, USB 2.0, 3 V, 3.6 V, QFN, 28 Pins
USB-to-UART 1-CH 640byte FIFO 3.3V Automotive 28-Pin QFN EP Tube
USB-UART BRIDGE, 1MBPS, USB2.0, QFNEP-28; USB IC Type: USB-to-UART BRIDGE; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 28Pins; Data Rate: 1Mbps; No. of Ports:
Usb/Uart Bridge, 28-Mlp; Tipo Usb:Usb Uart; Estándar Usb:Usb 2.0; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:3.6V; Modelo De Interfaz:Mlp; Núm. De Contactos:28; Rango De Datos:480Mbps; Núm. De Puertos:1 |Silicon Labs CP2102-GM

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9282130
  • CP2102-GM.
  • CP2102GM