Silicon Lab C8051F124-GQR

MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3V 100-Pin TQFP T/R
$ 33.507
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F124-GQR.

IHS

Datasheet350 pages17 years ago

Augswan

Mouser

DigiKey

Alternate Parts

Price @ 1000
$ 33.507
$ 30.54
Stock
81,797
78,771
Authorized Distributors
2
4
Case/Package
TQFP
TQFP
Number of Pins
100
100
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
50 MHz
50 MHz
Number of I/Os
64
64
Interface
2-Wire, EBI/EMI, I2C, SMBus, SPI, UART, USART
2-Wire, EBI/EMI, I2C, SMBus, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2003-06-19
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Silicon LabC8051F126-GQ
MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3V 100-Pin TQFP
Silicon LabC8051F126-GQR
MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3V 100-Pin TQFP T/R
MCU 8-Bit PSoC 8051 CISC 32KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
CYPRESS SEMICONDUCTOR - CY8C3246AXI-138 - MICROCONTROLLER MCU, 8 BIT, PSOC3, 50MHZ, TQFP-100
MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray

Descriptions

Descriptions of Silicon Lab C8051F124-GQR provided by its distributors.

MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3V 100-Pin TQFP T/R
Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, PQFP100
8-bit Microcontrollers - MCU 50MIPS 128KB 12ADC Tape and Reel
MC 8bit 2,7V 128kB Flash 50MHz TQFP100
IC MCU 8BIT 128KB FLASH 100TQFP
MCU Core: 8051; MHz: 50; Flash (kb): 128 kB; RAM (kb): 8; Digital Port I/O: 64; Communications: 2 x UART, I2C, SPI, EMIF; Timers (16-bit): 5; PCA Channels: 6; Debug Interface: JTAG; Package: 100-pin, 16x16, TQFP; Dev Kit: C8051F120DK; VREF: true; Automotive: false; Cap Sense: false; Comparators: 2

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F124GQR