Infineon CY8C3246AXI-131

MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
$ 6.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C3246AXI-131.

IHS

Datasheet129 pages21 years ago
Datasheet129 pages6 years ago

Upverter

element14 APAC

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+3.49%

Supply Chain

Export Control Classification Number (ECCN) Code(A.3)
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2010-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
MCU 8-Bit PSoC 8051 CISC 32KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
MCU 8-Bit PSoC 8051 CISC 16KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray

Descriptions

Descriptions of Infineon CY8C3246AXI-131 provided by its distributors.

MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
CY8C32xx Series 64 kB Flash 8 kB RAM 50 MHz 8-Bit PSoC®3 - TQFP-100
1.71V~5.5V 50MHz 8KB FLASH 64KB CapSense,DMA,LCD,POR,PWM,WDT 62 1.71V 5.5V 50MHz EBI,EMI,I2C,LINbus,SPI,UART,USART 2 x 8 A/D 16x12b,D/A 1x8b 8bit 8051 QFP
MCU, 8BIT, 8051/C-M3, 50MHZ, TQFP-100; Product Range:PSOC 3 Family CY8C32xx Series Microcontrollers; CPU Speed:50MHz; Program Memory Size:64KB; RAM Memory Size:8KB; No. of Pins:100Pins; MCU Case Style:TQFP; No. of I/O's:62I/O's; Embedded Interface Type:I2C; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; MCU Family:PSoC 3; MCU Series:CY8C32xx; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Controller Family/Series:CY8C32xxx

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C3246AXI131
  • SP005642117