Silicon Lab C8051F124-GQ

MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3V 100-Pin TQFP
$ 30.54
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F124-GQ.

IHS

Datasheet350 pages3 years ago

Upverter

TME

Augswan

Mouser

Inventory History

3 month trend:
-35.48%

CAD Models

Download Silicon Lab C8051F124-GQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.54
$ 33.507
Stock
70,119
81,903
Authorized Distributors
4
2
Case/Package
TQFP
TQFP
Number of Pins
100
100
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
50 MHz
50 MHz
Number of I/Os
64
64
Interface
2-Wire, EBI/EMI, I2C, SMBus, SPI, UART, USART
2-Wire, EBI/EMI, I2C, SMBus, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2003-06-19
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Silicon LabC8051F126-GQ
MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3V 100-Pin TQFP
Silicon LabC8051F126-GQR
MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3V 100-Pin TQFP T/R
MCU 8-Bit PSoC 8051 CISC 32KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
CYPRESS SEMICONDUCTOR - CY8C3246AXI-138 - MICROCONTROLLER MCU, 8 BIT, PSOC3, 50MHZ, TQFP-100
MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray

Descriptions

Descriptions of Silicon Lab C8051F124-GQ provided by its distributors.

MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3V 100-Pin TQFP
Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, PQFP100
MCU, 8BIT, 50MHZ, TQFP-100; Product Range:C8051 Family C8051F12x Series Microcontrollers; Device Core:8051; Operating Frequency Max:50MHz; Program Memory Size:128KB; No. of Pins:100Pins; IC Case / Package:TQFP; No. of I/O s:64I/O s RoHS Compliant: Yes
MCU Core: 8051; MHz: 50; Flash (kb): 128 kB; RAM (kb): 8; Digital Port I/O: 64; Communications: 2 x UART, I2C, SPI, EMIF; Timers (16-bit): 5; PCA Channels: 6; Debug Interface: JTAG; Package: 100-pin, 16x16, TQFP; Dev Kit: C8051F120DK; VREF: true; Automotive: false; Cap Sense: false; Comparators: 2

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F124GQ