Silicon Lab C8051F126-GQ

MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3V 100-Pin TQFP
$ 27.528
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F126-GQ.

IHS

Datasheet350 pages3 years ago

Upverter

Augswan

TME

Mouser

Inventory History

3 month trend:
+65.01%

CAD Models

Download Silicon Lab C8051F126-GQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2003-06-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 3 years ago)

Related Parts

Silicon LabC8051F124-GQ
MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3V 100-Pin TQFP
Silicon LabC8051F124-GQR
MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3V 100-Pin TQFP T/R
MCU 8-Bit PSoC 8051 CISC 32KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
CYPRESS SEMICONDUCTOR - CY8C3246AXI-138 - MICROCONTROLLER MCU, 8 BIT, PSOC3, 50MHZ, TQFP-100
MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray

Descriptions

Descriptions of Silicon Lab C8051F126-GQ provided by its distributors.

MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3V 100-Pin TQFP
Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, PQFP100
2.7V~3.6V 50MHz 8.25KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,Temp Sensor,WDT 64 3V 3.6V 50MHz EBI,EMI,SMBus (2-Wire,I2C),SPI,UART,USART A/D 8x8b,8x10b;D/A 2x12b 8bit 8051 QFP 14mm*14mm*1mm
IC, 128K ISP FLASH HIGH SPEED, 8051; Product Range: C8051F Microcontrollers; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O's: 64I/O's; MSL: -; Clock Frequency: 50MHz; IC Generic Number: 8051; Lead Spacing: 0.5mm; Logic

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F126GQ