SIBA 160016/0.315A

Fuse, 315MA, 250V, Slow Blow, 4.5X16MM
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell160016/0.315A01Cut Tape
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for SIBA 160016/0.315A.

element14 APAC

Datasheet1 page15 years ago

Related Parts

Schurter0001.2510
Spt 5X20, 4 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2507
Spt 5X20, 2 A, 300 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5

Descriptions

Descriptions of SIBA 160016/0.315A provided by its distributors.

FUSE, 315MA, 250V, SLOW BLOW, 4.5X16MM
FUSE, 315MA, 250V, SLOW BLOW, 4.5X16MM; Fuse Current: 315mA; Product Range: 160016 Series; Voltage Rating VAC: 305VAC; Voltage Rating V DC: 250VDC; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Curre

Manufacturer Aliases

SIBA has several brands around the world that distributors may use as alternate names. SIBA may also be known as the following names:

  • SIBA GMBH
  • SIBA Incorporated
  • SIBA (ELU)
  • SIBA Sicherungen
  • SIBA Fuses Llc
  • Siba (Siba Nederland)
  • SIBA SICHERUNGS-BAU GMBH
  • SIBA FUSES