Sharp S2S3Y00F

Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin Mini-Flat Sleeve
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp S2S3Y00F.

IHS

Datasheet16 pages22 years ago

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.706
Stock
89,442
87,197
Authorized Distributors
0
3
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
-
-
Fall Time
-
-
Output Voltage
600 V
-
Output Current
50 mA
-
Forward Voltage
1.2 V
1.2 V
Forward Current
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1997-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-12-15
LTD Date2020-03-31

Related Parts

Diodes Inc.LTV-355T
LTV Series Single Channel 35 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R / OPTOISOLATOR 5.3KV TRANS 4-SMD
Optocoupler with transistor output; VISHAY; SFH6286-2T; 1; 55 V; 4; SMD/SMT
Optocoupler, Transistor, 5.3Kv, Smdip-4 Rohs Compliant: Yes |Vishay SFH6286-4T
Diodes Inc.LTV-356T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Diodes Inc.LTV-816S
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4

Descriptions

Descriptions of Sharp S2S3Y00F provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin Mini-Flat Sleeve
Triac Output Optocoupler, 1-Element, 3750V Isolation
OptoCouplers & OptoIsolators Phototriac, Non ZC
OPTOISOLATOR 3.75KV TRIAC 4SMD

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology