Diodes Inc. LTV-355T

LTV Series Single Channel 35 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTV-355T.

IHS

Datasheet0 pages0 years ago

ODG (Origin Data Global)

Factory Futures

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+40.53%

CAD Models

Download Diodes Inc. LTV-355T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.LTV-815S-TA1
LTV-815S Series Single Channel 35 V 5000 Vrms Optocoupler SMT - DIP-4
Lite-OnLTV-815S
PHOTO COUPLER Darlington Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMT T/R
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA

Descriptions

Descriptions of Diodes Inc. LTV-355T provided by its distributors.

LTV Series Single Channel 35 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Optocoupler with transistor output; LITEON; LTV-355T; 1; 35 V; 4; SMD/SMT
Optocoupler Single Open Collector-OUT 3.75kVrms 4-Pin Mini-Flat T/R
Darlington Output Optocoupler, 1-Element, 3750V Isolation
DC-IN 1-CH Darlington DC-OUT 4-Pin Mini-Flat / OPTOISO 3.75KV DARLINGTON 4SOP
OptoCouplers & OptoIsolators Optocoupler Photodarlington
Optocoupler - Phototransistor Output
Optoc.-Darl 3,75kV 35V 80mA >600% MFP4
OPTOCOUPLER MINI-FLAT 4 PIN PH
1 SOP-4 SMD mount 3.6mm*4.4mm*2mm
OPTOISOLTR 3.75KV 1CH DARL 4-SOP
OPTOISO 3.75KV DARLINGTON 4SOP

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV355-T
  • LTV355T