Diodes Inc. LTV-816S

Lite-On Transistor Output Optocoupler, LTV-8x6 Series, SMD, 4-Pin, PDIP Package
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTV-816S.

Upverter

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

X-ON

_legacy Avnet

Inventory History

3 month trend:
+61.80%

CAD Models

Download Diodes Inc. LTV-816S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.128
$ 0.128
Stock
659,120
1,148,216
1,148,216
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
50 %
50 %
Rise Time
18 µs
18 µs
18 µs
Fall Time
18 µs
18 µs
18 µs
Output Voltage
80 V
80 V
80 V
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.LTV-816S-TA1
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-814S-TA1
Optocoupler Ac-In 1-Ch Transistor Dc-Out 4-Pin Pdip Smd T/R |Lite-On LTV-814S-TA1.
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
California Eastern LaboratoriesPS2501AL-1-F3-W-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Embossed T/R
California Eastern LaboratoriesPS2501AL-1-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Diodes Inc. LTV-816S provided by its distributors.

Lite-On Transistor Output Optocoupler, LTV-8x6 Series, SMD, 4-Pin, PDIP Package
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
Transistor Output Optocoupler, 1-Element, 5000V Isolation

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV-816S.
  • LTV816S