Vishay SFH6286-3T

Ac-in 1-CH Transistor Dc-out 4-PIN PDIP SMD T/r / Optoisolator 5.3KV Trans 4-SMD
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH6286-3T.

IHS

Datasheet8 pages3 years ago
Datasheet7 pages14 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+27.88%

CAD Models

Download Vishay SFH6286-3T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optocoupler with transistor output; VISHAY; SFH628A-3X017T; 1; 55 V; 4; SMD/SMT
Optocoupler with transistor output; VISHAY; SFH6186-4T; 1; 55 V; 4; SMD/SMT
Optocoupler with transistor output; VISHAY; SFH6106-4T; 1; 70 V; 4; SMD/SMT
Diodes Inc.LTV-816S
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, SMD, 4-Pin, PDIP Package
Diodes Inc.LTV-816S-TA1
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Lite-OnLTV-354T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation

Descriptions

Descriptions of Vishay SFH6286-3T provided by its distributors.

AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R / OPTOISOLATOR 5.3KV TRANS 4-SMD
Optocoupler with transistor output; VISHAY; SFH6286-3T; 1; 55 V; 4; SMD/SMT
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, PHOTOTRANSISTOR, 5300VRMS; No. of Channels:1; Isolation Voltage:5300V; Optocoupler Output Type:Transistor; Input Current:50mA; Output Voltage:55V; Opto Case Style:DIP; No. of Pins:4; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH6286-3T.