Sensata EL100D10-24

SPST Solid State Relay Tab Panel Mount, DC MOSFET, 10 A, 27 V dc
$ 42.049

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata EL100D10-24.

IHS

Datasheet7 pages8 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-38.25%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2010-11-18

Related Parts

SensataCMX100D10
SPST-NO Solid State Relay Through Hole PCB Mount MOSFET, 10 A rms, 10 V dc
SensataCMXE100D10
SPST Solid State Relay Through Hole PCBMount, DC MOSFET, 10 A, 28 V dc
SensataD1D12
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
Relay Solid State 7mA 5-24 Volt DC Input 10 Amp 264 Volt AC Output 4-Pin
Solid State Relay, 5-24 VDC, SPST-NO, 10A/240VAC, Zero Switching, G3NA Series
RELAY; SSR; GEN PURP; CUR-RTG 10A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN

Descriptions

Descriptions of Sensata EL100D10-24 provided by its distributors.

SPST Solid State Relay Tab Panel Mount,DC MOSFET, 10 A, 27 V dc
Solid State Relay, 1 Phase, Quick Connect, Panel, MOSFET
Sensata Crydom EL100D10-24 SSR Relay Panel Mount IP00 100VDC 10A 21-27VD
Solid State Relays - Industrial Mount PM IP00 SSR 100VDC 10A21-27VDC
Relay SSR 11.5mA 27V DC-IN 10A 100V DC-OUT 4-Pin
EL Series 100VDC 10A SPST-NO 1 Form A Solid State Relay
Solid State Relay DC 100V 10A Mini-Puck
SSR, 100VDC/10A, 21-27VDC; Control Voltage Range:21V DC to 27V DC; Operating Voltage Range:3V DC to 100V DC; Load Current:10A; Relay Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Isolation Voltage:2.5kV; Terminal Type:Quick Connect

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND