Omron G3NA-210B-DC5-24

Relay Solid State 7mA 5-24 Volt DC Input 10 Amp 264 Volt AC Output 4-Pin
$ 22.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3NA-210B-DC5-24.

Omron

Datasheet18 pages23 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
-2.85%

CAD Models

Download Omron G3NA-210B-DC5-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-31
LTD Date2020-06-30

Related Parts

RELAY; SSR; GEN PURP; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 100-240AC; PCB MNT; SOLDER; 5 PIN
Solid State Relay 28.8V DC Control 240V AC Load 10A Load SPST-NO Panel Mount
RELAY, 12 VDC, SOLID STATE, 10 A @ 100 TO 240 VAC, PANEL MOUNT, -30 C, 80 C
Sensata /CrydomD1210
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.0034A
SensataLS240D12
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 24V 31mm 0.015A
Teledyne RelaysSTH24D12
Relay SSR 13mA 32V DC-IN 12A 280V AC-OUT 4-Pin

Descriptions

Descriptions of Omron G3NA-210B-DC5-24 provided by its distributors.

Relay Solid State 7mA 5-24 Volt DC Input 10 Amp 264 Volt AC Output 4-Pin
Relay SSR 7mA 32V DC-IN 10A 264V AC-OUT 4-Pin
Relay Solid State; 24V DC Control; 240V AC 10A Load
Solid State Relays; Genral Purpose; Out 10A; Out 24-240VAC; In 5-24VDC
SSR, 10A; Contact Configuration: SPST-NO; Load Current: 10A; Operating Voltage Max: 264VAC; Relay Mounting: Panel; Relay Terminals: Screw; Switching Mode: Zero Crossing; Operating Voltage Min: 19VAC; Control Voltage Min: 5VDC; C
OMRON G3NA-210B-DC5-24 Puck Style Solid State Relay, 5 to 24VDC. More details: Solid State Relay, Max. Output w/Heat Sink 10A, Input Voltage 5 to 24VDC, Voltage Output 24 to 240VAC, Turns On At Zero Cross, 3 Phase, Switch Type Phototriac
Ssr, Panel Mount, 264Vac, 24Vdc, 10A; Tensión Mín De Operación:19Vac; Tensión De Operación Máxima:264Vac; Tensión De Control Mín:5Vdc; Tensión De Control Máx.:24Vdc; Contacto, Configuración:Spst-No; Corriente De Carga:10A |Omron G3NA-210B DC5-24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3NA-210B DC5-24
  • G3NA-210B-DC5-24.
  • G3NA-210B-DC524
  • G3NA-210BDC5-24
  • G3NA210B DC5-24
  • G3NA210BDC5-24
  • G3NA210BDC524