Omron G3NA-210B-UTU DC5-24

Relay SSR 7mA 32V DC-IN 10A 264V AC-OUT 4-Pin
$ 29.121
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3NA-210B-UTU DC5-24.

Omron

Datasheet18 pages23 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

SOS electronic

Inventory History

3 month trend:
-52.74%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2019-11-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

RELAY; SSR; GEN PURP; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 100-240AC; PCB MNT; SOLDER; 5 PIN
Relay; 24 VDC; Solid State; 10 A @ 100 to 240 VAC; Panel Mount; -30 ° C;
RELAY, 12 VDC, SOLID STATE, 10 A @ 100 TO 240 VAC, PANEL MOUNT, -30 C, 80 C
Sensata /CrydomD1210
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.0034A
Sensata /CrydomD2410-10
Relay SSR 20mA 32 Volt DC-IN 10A 280 Volt AC Output 4-Pin
SensataLS240D12
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 24V 31mm 0.015A

Descriptions

Descriptions of Omron G3NA-210B-UTU DC5-24 provided by its distributors.

Relay SSR 7mA 32V DC-IN 10A 264V AC-OUT 4-Pin
RELAY 5 TO 24 VDC SOLID STATE 10 A @24 VAC TO 240 VAC (19 VAC TO 264 VAC)
Solid State Relay, 1 Phase, Screw Clamp, Surface, Phototriac
SOLID-STATE RELAY, SURFACE MOUNTING, 1-POLE, (10A@24-240VAC)
Ssr - 4-32Vdc Input, 45 Deg. 250 Faston Tab Connections, Contacts 24-240 Vac, 10 Amp, 1 Dec C Per Watt Sink Req. Zero Switching Csa |Omron Industrial Automation G3NA210BUTUDC524
SSR, PANEL MOUNT, 264VAC, 24VDC, 10A; Contact Configuration:SPST-NO; Load Current:10A; Operating Voltage Max:264VAC; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3NA-210B-UTU-DC5-24
  • G3NA-210B-UTUDC5-24
  • G3NA210BUTUDC524