Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata D1D12

TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A

$ 68.925

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata D1D12.

IHS

Datasheet8 pages8 years ago

Sensata /Crydom

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+142%

Related Parts

SensataD1D12L
Solid State Relays - Industrial Mount PM IP00 SSR 100VDC /12A,3.5-32VDC In
SensataDR10D12
Solid State Relay Screw DIN Rail, PanelMount, Zero Crossing, 12 A, 32 V dc
Sensata /CrydomEL100D10-05
SPST SOLID STATE RELAY TAB PANEL MOUNT, DC MOSFET, 10 A, 8 V DC
Relay Solid State 7mA 5-24 Volt DC Input 10 Amp 264 Volt AC Output 4-Pin
Solid State Relay, 5-24 VDC, SPST-NO, 10A/240VAC, Zero Switching, G3NA Series
Relay SSR 5mA 32V DC-IN 10A 220V DC-OUT 4-Pin

Descriptions

Descriptions of Sensata D1D12 provided by its distributors.

TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
Relay;SSR;Gen Purp;Cur-Rtg 12A;Ctrl-V 3.5-32DC;Vol-Rtg 0-100DC;Pnl-Mnt;4 Pin
Solid State Relays - Industrial Mount PM IP00 SSR 100VDC 12A,3.5-32VDC In
1-DC Series 12 A 100 V DC Control Solid State Relay Panel Mount
Relay SSR 15mA 32V DC-IN 12A 100V DC-OUT 4-Pin
Solid State Relay, 1 Phase, Screw Clamp, Panel, MOSFET
Relay Solid State; 32V DC Control; SPST-NO; 100V DC 12A Load
- MOSFET output - DC Control - Relays are easily paralleled for higher-current applications - UL Approved on 100 V Models Only
Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = 1-DC / Length mm = 44.5 / Control Voltage Min. V = 3.5 / Control Voltage Max. V = 32 / Switching Function = DC Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 100 / Load Current Min. mA = 1 / Load Current Max. A = 12 / Load Voltage Min. V = 1
SSR, 12A, 100VDC; Control Voltage Range:3.5V DC to 32V DC; Operating Voltage Range:0V DC to 100V DC; Load Current:12A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Max:28mA; Control Current Typ:1.6mA; Control Voltage DC Max:32V; Control Voltage DC Min:3.5V; Control Voltage Type:DC; Isolation Voltage:2.5kV; Load Current Min:20mA; Load Current RMS Max:12A; Load Voltage DC Max:100V; On State Resistance Max:0.13ohm; Output Type:MOSFET; RMS Load Voltage Max:100VDC; Series:1-DC; Single Cycle Surge Current:28A; Surge Current:28A; Terminal Type:Screw; Turn Off Time:1ms; Turn On Time:0.1ms

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND